- RS Stock No.:
- 183-2398
- Mfr. Part No.:
- HMC788ALP2E
- Brand:
- Analog Devices
80 In stock - FREE next working day delivery available
Added
Price Each
£16.42
(exc. VAT)
£19.70
(inc. VAT)
Units | Per unit |
1 - 9 | £16.42 |
10 - 24 | £15.08 |
25 + | £14.43 |
- RS Stock No.:
- 183-2398
- Mfr. Part No.:
- HMC788ALP2E
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Gain: 14 dB typical
Operational frequency range: 0.01 GHz to 10 GHz
Input/output internally matched to 50 Ω
High input linearity
1 dB compression (P1dB): 20 dBm typical
Output third-order intercept (IP3): 33 dBm typical
Supply voltage: 5 V typical
2 mm ´ 2 mm, 6-lead lead frame chip scale package
Extended industrial temperature range: −55°C to +105°C
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Applications
Cellular, 3G, LTE, WiMAX, and 4G
LO driver applications
Microwave radio
Test and measurement equipment
Ultra wideband (UWB) communications
Operational frequency range: 0.01 GHz to 10 GHz
Input/output internally matched to 50 Ω
High input linearity
1 dB compression (P1dB): 20 dBm typical
Output third-order intercept (IP3): 33 dBm typical
Supply voltage: 5 V typical
2 mm ´ 2 mm, 6-lead lead frame chip scale package
Extended industrial temperature range: −55°C to +105°C
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Applications
Cellular, 3G, LTE, WiMAX, and 4G
LO driver applications
Microwave radio
Test and measurement equipment
Ultra wideband (UWB) communications
Specifications
Attribute | Value |
---|---|
Typical Power Gain | 14 dB |
Typical Output Power | 20dBm |
Typical Noise Figure | 7dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 10 GHz |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 6 |
Dimensions | 2.05 x 2.05 x 0.85mm |
Height | 0.85mm |
Length | 2.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 2.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |