JSP BHT003-0L5-000 Half Mask Respirator

  • RS Stock No. 879-2937
  • Mfr. Part No. BHT003-0L5-000
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Force8™ Half Mask

The Force8™ twin cartridge half mask with Typhoon™ valve offers superior low breathing resistance and a 4-point suspension harness with quick release buckles.

Force8™ Half mask with Typhoon™ valve without twin cartridges
Durable thermoplastic rubber mask for superior fit to most face shapes
Fully adjustable 4-point head attachment
Reflective strips
Typhoon™ Exhalation valve
Replacement Press to Check filters:
P3: RS 879-2930
A2 P3: RS 879-2934
ABEK1 P3: RS 879-2943

Standards

Conforms to EN140 (Face piece), EN14387:2004 (Filter performance), EN143:200 (Filter performance)

Specifications
Attribute Value
Type Half Mask
Size M
Hypoallergenic Yes
Series Force8
Includes Replacement Filters Yes
Discontinued product