JSP BKG280-005-000 Half Mask Respirator

  • RS Stock No. 350-1635
  • Mfr. Part No. BKG280-005-000
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tradesman 2

Lightweight twin filter half mask for protection against dusts and particles, and organic vapours
Maintenance free and COSHH records not required
Use until filters expire, breakthrough occurs or up to 28 days, whichever occurs first
Two filter options; A1P2 (S) - 10 x OEL assigned protection factor or 1000ppm (whichever is the lower) organic vapours and dusts P3-20 x OEL assigned protection factor for dusts
Made from premium quality, non-allergic, odour-free, medical grade PVC
One exhale valve with large surface area for extremely low breathing resistance and reduced wearer fatigue
Wide fully adjustable elastic with clip to allow for a comfortabe fit

Standards

EN 405, FFA1P2 & FFP3

Specifications
Attribute Value
Type Half Mask
Size One Size
Hypoallergenic Yes
Series Tradesman 2
Available to back order for despatch 23/03/2020
Price Each
£ 24.09
(exc. VAT)
£ 28.91
(inc. VAT)
Units
Per unit
1 - 6
£24.09
7 - 14
£23.12
15 - 39
£22.40
40 +
£21.19
Related Products
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile ...
Description:
FFP2 Organic vapour filter mask, hypoallergenic non-woven textile with activated carbon Adjustable nose clip, reinforced with sponge under the nose clip, high-performance exhalation valve Protective respirator against average-toxicity solid and liquid particles, can be used for concentrations of contaminants up to 10 times the Permissible Exposure Limit Filtering ability of ...
The 3M 6000 series reusable half face respirator ...
Description:
The 3M 6000 series reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter (NIOSH). It’s vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator the ...
With the new patent pending Force8™ Press ToCheck™ ...
Description:
With the new patent pending Force8™ Press ToCheck™ filters you can instantly check that you have the correct seal every time. Comfort FIT IT!Don the Mask - Put the straps and harness over your head and pull the straps to a suitably tight and comfortable fit.PRESS IT!Press ToCheck™ - Press ...
Introducing 3M™ Secure Click ™ HF-803 the worlds ...
Description:
Introducing 3M™ Secure Click ™ HF-803 the worlds first 4-way airflow filter system used in a reusable half-mask respirator that offers simple, comfortable and offers effective protection. Protection against particulates and a range of gases and vapours is only possible when used with approved 3M™ Secure Click™ cartridges and filters. ...