3M Versaflo Filter for use with Jupiter Powered Air Respirator

  • RS Stock No. 410-3917
  • Mfr. Part No. 453-00-25P2X6
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CA
Product Details

3M™ Jupiter™ A2P Filter, 453-00-25P

A2P Filter for the 3M™ Jupiter™ Powered Air Respirator to protect against organic vapours, dusts, mists and fumes.

Features and Benefits

The Jupiter Powered Air Turbo Unit is comfortable, easy-to-use and provides protection against particulates, gases or vapours, or against a combination of these contaminants depending on the type of filters used

Filter protects against organic vapour and particulates

2 filters per pack

For complete system, order each of the following: - Turbo unit complete with comfort belt (stock no. 410-3850)
- Battery (stock no. 410-3872, etc)
- Battery charger (stock no. 410-3967)
- QRS hose (stock no. 410-3800, etc)
- Filter x2 (stock no. 410-3894, etc)
TURBO UNIT ONLY, HELMET AND HOSE NOT INCLUDED

Powered & Air-Fed Respirators

Specifications
Attribute Value
For Use With Jupiter Powered Air Respirator
39 In stock - FREE next working day delivery available
Price Each
£ 45.58
(exc. VAT)
£ 54.70
(inc. VAT)
Units
Per unit
1 +
£45.58
Related Products
Solid liquid particles up to 20 x WEL ...
Description:
Solid liquid particles up to 20 x WEL (half-mask) or 40 x WEL (full face mask). • 3M™ Particulate Filter• Low breathing resistance• Lighter than conventional filters that provide comparable protection.• Durable, water-resistant and flame retardant.• Bayonet fitting ensures precise & safer locking• Can be used on all 3M 6000, ...
The 3M™ 6099 protects against organic vapours (boiling ...
Description:
The 3M™ 6099 protects against organic vapours (boiling point above 65°C, inorganic vapours, acid gases, ammonia and its derivatives, mercury, formaldehyde up to 10ppm and particulates. Suitable for use with 3M™ Reusable Full Face Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full ...
Providing users with breathing protection for hazardous environments ...
Description:
Providing users with breathing protection for hazardous environments is at the front line of safety within a multitude of environments, 3M's particulate filter offers protection against solid and liquid particles. Forming part of their 6000 series this filter can connect to any half or full-face reusable mask from 3M that ...
The 3M 3000 series D3125, is a Particulate ...
Description:
The 3M 3000 series D3125, is a Particulate Filter designed specifically for particulates that combines a comfortable fit with the utmost protection. These filters employ a lightweight, streamlined design to minimise the feeling of weight and therefore prevent discomfort over longer periods of use. The positioning of the filters ensures ...