3M Versaflo Filter for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator

  • RS Stock No. 236-8190
  • Mfr. Part No. 5911 P1
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TR
Product Details

3M™ Particulate Filter P1 R, 5911

The 3M™ 5911 (P1R) is a soft, lightweight filter pack, which is designed for use with the 6000 series cartridges and the 3M 501 retainer for the 6000/7000 respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of P1, it can protect you against solid, liquid particles with effective filtration efficiency. The bayonet fitting types allows each filter to be clicked in place for ease.

Features and Benefits

• 3M™ Particulate Filter offering P1 R protection against solid and liquid particles
• Designed for use in the 3M™ Filter Retainer 501 or used separately using a 3M™ 603 Filter Platform and a 3M™ Filter Retainer 501
• Filters can be used on all 3M™ Half and Full Face Masks fitted with a bayonet connections system
• Bayonet fitting allows filters to be clicked into place for ease of fitting

Applications

Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;

• A- Organic vapours with a boiling point more than 65°C
• B- Inorganic vapours
• E- Acid gases
• K- Ammonia and ammonia derivatives
• AX- Organic vapours with a boiling point less than 65°C

Half-mask or full-mask respirators?

Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.

However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.

Correct use of respirators

When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.

Note

To be used with the 3M™ Pre Filter Retainer - 2368207

Specifications
Attribute Value
Filter Type Mist, Particulates
For Use With 3M 6000 Series Respirator, 3M 7000 Series Respirator
7 In stock - FREE next working day delivery available
38 available from Europe for delivery within 1 working day(s)
Price 1 Box of 30
£ 33.79
(exc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
£33.79
£1.126
7 - 14
£32.44
£1.081
15 - 39
£31.43
£1.048
40 +
£29.73
£0.991
*price indicative
Related Products
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies ...
From brennenstuhl, the Premium-Line range of extension leads ...
Description:
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads ...
Corcom filters are recognised worldwide for providing EMI/RFI ...
Description:
Corcom filters are recognised worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies ...
These 3M™ 6000 Series Gas and Vapour Filters ...
Description:
These 3M™ 6000 Series Gas and Vapour Filters employ a counter-balanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The postioning of the filters ensures an excellent field of vision. • Good balance of weight on face• Low breathing resistance• Excellent field of vision as a ...