BLS Respiratory Protection

Subtotal (1 box of 10 units)*

£17.55

(exc. VAT)

£21.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£17.55£1.755

*price indicative

RS Stock No.:
818-681
Mfr. Part No.:
HT-07
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Sub Type

Respiratory Protection

Product Type

Respirator Hood

Standards/Approvals

EN 12941

The BLS Replacement screen covers provide essential protection for the integrated screens of compatible hoods, ensuring continued visibility and safety in environments where Air quality may be compromised.

Designed as a replacement part to maintain product functionality

Retains clarity for optimal visibility while in use

Facilitates user safety by preventing external contaminants from entering

Easy to replace, enhancing the longevity of the associated protective gear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy