AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16 bit
Accuracy ±22arcmin
Input Signal Type Single Ended
Digital Interface Type Parallel
Typical Tracking Rate 16.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type PLCC
Pin Count 44
Power Supply Type Dual
Typical Dual Supply Voltage ±12V
Dimensions 16.66 x 16.66 x 3.68mm
Minimum Operating Temperature -40 °C
Width 16.66mm
Maximum Operating Temperature +85 °C
Height 3.68mm
Length 16.66mm
Available to back order for despatch 11/05/2020
Price Each (In a Tube of 27)
£ 90.607
(exc. VAT)
£ 108.728
(inc. VAT)
Units
Per unit
Per Tube*
27 +
£90.607
£2,446.389
*price indicative
Related Products
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel ...
Description:
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel 16 bit, 8ksps SPI, 64-Pin TQFP
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
DSD1794ADB | DSD1794ADB, Audio Converter DAC Dual 24 ...
Description:
DSD1794ADB | DSD1794ADB, Audio Converter DAC Dual 24 bit-, 192ksps ±6%FSR Serial (SPI), 28-Pin SOIC
PCM1774RGPT | PCM1774RGPT, Audio DAC Dual 16 bit-, ...
Description:
PCM1774RGPT | PCM1774RGPT, Audio DAC Dual 16 bit-, 50ksps Serial (I2C/SPI), 20-Pin QFN