AD2S1210DSTZ, Resolver to Digital Converter, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7.2 x 7.2 x 1.45mm
Maximum Operating Temperature +125 °C
Height 1.45mm
Length 7.2mm
Width 7.20mm
Minimum Operating Temperature -40 °C
13 In stock for FREE next working day delivery
Price Each
£ 18.44
(exc. VAT)
£ 22.13
(inc. VAT)
Units
Per unit
1 - 2
£18.44
3 - 12
£17.86
13 - 62
£17.29
63 - 124
£16.72
125 +
£16.14
Packaging Options:
Related Products
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC