AD2S1210CSTZ, Resolver to Digital Converter 16 bit- Differential-Input Parallel, Serial 156.25 rps, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16 bit
Accuracy ±2.5arcmin
Input Signal Type Differential
Digital Interface Type Parallel, Serial
Typical Tracking Rate 156.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Dimensions 7.2 x 7.2 x 1.45mm
Length 7.2mm
Minimum Operating Temperature -40 °C
Height 1.45mm
Width 7.2mm
Maximum Operating Temperature +125 °C
Available to back order for despatch 15/04/2020
Price Each (In a Tray of 250)
£ 13.612
(exc. VAT)
£ 16.334
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£13.612
£3,403.00
*price indicative
Related Products
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel ...
Description:
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel 16 bit, 8ksps SPI, 64-Pin TQFP
AD9826KRSZ | AD9826KRSZ, Image Signal Processor, 3-Channel 16 ...
Description:
AD9826KRSZ | AD9826KRSZ, Image Signal Processor, 3-Channel 16 bit, 30000ksps SPI, 28-Pin SSOP
PCM1802DB | PCM1802DB, Audio ADC Dual 24 bit-, ...
Description:
PCM1802DB | PCM1802DB, Audio ADC Dual 24 bit-, 96ksps, 20-Pin SSOP
PCM1774RGPT | PCM1774RGPT, Audio DAC Dual 16 bit-, ...
Description:
PCM1774RGPT | PCM1774RGPT, Audio DAC Dual 16 bit-, 50ksps Serial (I2C/SPI), 20-Pin QFN