AD2S80AJD, Resolver to Digital Converter 16 bit- Differential-Input Parallel 16.25 rps, 40-Pin SBDIP

Technical Reference
Legislation and Compliance
Non Compliant
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16 bit
Accuracy ±8arcmin
Input Signal Type Differential
Digital Interface Type Parallel
Typical Tracking Rate 16.25 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Through Hole
Package Type SBDIP
Pin Count 40
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±12V
Dimensions 53.24 x 15.75 x 4.2mm
Length 53.24mm
Height 4.2mm
Width 15.75mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Available to back order for despatch 08/04/2020
Price Each (In a Tube of 9)
£ 195.003
(exc. VAT)
£ 234.004
(inc. VAT)
Units
Per unit
Per Tube*
9 - 36
£195.003
£1,755.027
45 - 81
£190.003
£1,710.027
90 +
£185.253
£1,667.277
*price indicative
Related Products
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary ...
Description:
Heart-Rate Monitoring (HRM) and saturation of peripheral capillary Oxygen (SpO2)Simultaneous Support of 3 LEDs24-Bit Representation of the Current Input from a Photodiode Pulse Frequency 10 SPS to 1000 SPSI²C-Bus interface.
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel ...
Description:
ADS130E08IPAG | ADS130E08IPAG, Energy Meter Front End, 8-Channel 16 bit, 8ksps SPI, 64-Pin TQFP
AD9824KCPZ | AD9824KCPZ, Analogue Front End IC, 1-Channel ...
Description:
AD9824KCPZ | AD9824KCPZ, Analogue Front End IC, 1-Channel 14 bit, 30000ksps SPI, 48-Pin LFCSP
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.