AD2S1210DSTZ, Resolver to Digital Converter, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type LQFP
Pin Count 48
Dimensions 7.2 x 7.2 x 1.45mm
Length 7.2mm
Width 7.20mm
Maximum Operating Temperature +125 °C
Height 1.45mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 15/04/2020
Price Each (In a Tray of 250)
£ 15.697
(exc. VAT)
£ 18.836
(inc. VAT)
Units
Per unit
Per Tray*
250 +
£15.697
£3,924.25
*price indicative
Related Products
Capacitive sensing is a very low-power, high-resolution contactless ...
Description:
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-E/P | MCP42100-E/P, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, PDIP
The MCP4451 devices are volatile, 8-bit (257 wiper ...
Description:
The MCP4451 devices are volatile, 8-bit (257 wiper steps) digital potentiometers that are programmed/reprogrammed through an I2C™Compatible compatible interface. The MCP4451 family of devices are available with resistor values of 5KΩ, 10KΩ, 50KΩ and 100KΩ. Quad Resistor Network Potentiometer or Rheostat configuration options7-bit – 128 Resistors (129 Taps)8-bit: 256 Resistors ...
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear ...
Description:
MCP42100-I/SL | MCP42100-I/SL, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC