AD2S1205YSTZ, Resolver to Digital Converter 12 bit- Differential-Input Parallel, Serial 750 rps, 44-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12 bit
Accuracy ±11arcmin
Input Signal Type Differential
Digital Interface Type Parallel, Serial
Typical Tracking Rate 750 rps
Typical Reference Frequency 20kHz
Velocity Output Yes
Mounting Type Surface Mount
Package Type LQFP
Pin Count 44
Power Supply Type Single
Typical Single Supply Voltage 5 V
Dimensions 10 x 10 x 1.4mm
Width 10mm
Height 1.4mm
Maximum Operating Temperature +125 °C
Length 10mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 13/05/2020
Price Each (In a Tray of 160)
£ 14.833
(exc. VAT)
£ 17.80
(inc. VAT)
Units
Per unit
Per Tray*
160 +
£14.833
£2,373.28
*price indicative
Related Products
PCM4202DBT | PCM4202DBT, Audio ADC Dual 24 bit-, ...
Description:
PCM4202DBT | PCM4202DBT, Audio ADC Dual 24 bit-, 216ksps, 28-Pin SSOP
PCM4202DB | PCM4202DB, Audio ADC Dual 24 bit-, ...
Description:
PCM4202DB | PCM4202DB, Audio ADC Dual 24 bit-, 216ksps, 28-Pin SSOP
PCM5142PW | PCM5142PW, Audio Converter DAC Dual 32 ...
Description:
PCM5142PW | PCM5142PW, Audio Converter DAC Dual 32 bit-, 384ksps Serial (SPI), 28-Pin TSSOP
DSD1794ADB | DSD1794ADB, Audio Converter DAC Dual 24 ...
Description:
DSD1794ADB | DSD1794ADB, Audio Converter DAC Dual 24 bit-, 192ksps ±6%FSR Serial (SPI), 28-Pin SOIC