Linear Technology, LT5400 100kΩ ±0.010% Resistor Network, 4 Resistors, 3.2W total, MSOP, Standard SMT
- RS Stock No.:
- 757-8005
- Mfr. Part No.:
- LT5400ACMS8E-2#PBF
- Brand:
- Linear Technology
Discontinued product
- RS Stock No.:
- 757-8005
- Mfr. Part No.:
- LT5400ACMS8E-2#PBF
- Brand:
- Linear Technology
Technical Reference
Legislation and Compliance
Product Details
LT5400 Quad Matched Resistor Network
The LT5400 family with precision matched resistors designed for high performance . Applications include signal conditioning in difference amplifiers, precision dividers, references and bridge circuits.
Quad Independent Resistor Networks
CMRR Matching of 0.005% from -40°C to 125°C
2x improvement over independent resistors
±75V Operating Voltage
Low Profile 8-Lead MSOP Package
2ppm Long-Term Stability at 2000 Hrs
All four resistors can be accessed and biased independently
CMRR Matching of 0.005% from -40°C to 125°C
2x improvement over independent resistors
±75V Operating Voltage
Low Profile 8-Lead MSOP Package
2ppm Long-Term Stability at 2000 Hrs
All four resistors can be accessed and biased independently
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Number of Resistors | 4 |
Package/Case | MSOP |
Power Rating | 3.2W |
Termination Style | Standard SMT |
Tolerance | ±0.010% |
Case Style | Moulded |
Power Rating per Resistor | 0.8W |
Length | 3mm |
Depth | 3mm |
Height | 0.86mm |
Dimensions | 3 x 3 x 0.86mm |
Series | LT5400 |
Minimum Operating Temperature | 0°C |
Temperature Coefficient | ±1ppm/°C |
Maximum Operating Temperature | +70°C |