Bourns Bussed Resistor Network 10kΩ ±2% 7 Resistors, 2W Total, DIP package 4100R Through Hole

  • RS Stock No. 742-2252
  • Mfr. Part No. 4114R-2-103LF
  • Brand Bourns
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CR
Product Details

Thick Film Molded DIPs - 4114R Series

Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .

Superior package integrity
Marking on contrasting background for permanent identification

Specifications
Attribute Value
Series 4100R
Resistance 10 kΩ
Number of Resistors 7
Tolerance ±2%
Power Rating 2W
Power Rating per Resistor 0.125W
Package/Case DIP
Case Style Moulded
Circuit Designator BUS
Temperature Coefficient ±100ppm/°C
Termination Style Through Hole
Dimensions 19.43 x 7.87 x 4.57mm
Depth 7.87mm
Height 4.57mm
Length 19.43mm
Maximum Operating Temperature +125°C
Number of Terminals 14
Minimum Operating Temperature -55°C
855 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 0.432
(exc. VAT)
£ 0.518
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.432
£2.16
*price indicative
Packaging Options:
Related Products
TE Connectivity is pleased to introduce this SMD ...
Description:
TE Connectivity is pleased to introduce this SMD Pulse withstand thick film Chip resistor, suitable for auto placement in volume and for most applications. Available in five different packages and supplied on tape and reel for automatic insertion processes. Small size and light weight Suitable for both wave and reflow ...
The CFR series from TE Connectivity offers a ...
Description:
The CFR series from TE Connectivity offers a highly reliable range of carbon film fixed resistors. These thin film resistors have been designed with a thin layer of carbon on top of a high thermal conductivity ceramic core. This low cost range of resistors feature five power ratings from 0.25 ...
Ohmite OY Series of fixed ceramic resistors are ...
Description:
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source. ...
Arcol MRA Precison Metal Film Resistors offer a ...
Description:
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºCThe resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%Maximum Operating Voltages vary from 200V to 500VMRA range now offers a maximum power dissipation of 2W. 10kΩ to 357kΩ, Axial. High Precision ...