- RS Stock No.:
- 522-4273
- Mfr. Part No.:
- 4609X-101-471LF
- Brand:
- Bourns
200 In stock - FREE next working day delivery available
100 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 25)
£0.155
(exc. VAT)
£0.186
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 600 | £0.155 | £3.875 |
625 - 1225 | £0.127 | £3.175 |
1250 - 2475 | £0.118 | £2.95 |
2500 + | £0.102 | £2.55 |
*price indicative |
- RS Stock No.:
- 522-4273
- Mfr. Part No.:
- 4609X-101-471LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
Product Details
8-Bussed Resistors
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.
Features and benefits:
Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Number of Resistors | 8 |
Resistor Type | Network |
Package/Case | SIP |
Power Rating | 1.13W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 22.81mm |
Depth | 2.49mm |
Height | 5.08mm |
Dimensions | 2.49 x 5.08 x 22.81mm |
Series | 4600X |
Number of Terminals | 9 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 522-4273
- Mfr. Part No.:
- 4609X-101-471LF
- Brand:
- Bourns