- RS Stock No.:
- 172-9190
- Mfr. Part No.:
- CN1J4ATTD332J
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 172-9190
- Mfr. Part No.:
- CN1J4ATTD332J
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 1206 (3216M) |
Termination Style | Convex |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 1.6 x 0.5mm |
Series | CNA |
Number of Terminals | 8 |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |