KOA CN Series 10kΩ ±5% Isolated Array Resistor, 4 Resistors 0402 (1005M) package Concave SMT

  • RS Stock No. 172-8831
  • Mfr. Part No. CN1E4TTD103J
  • Brand KOA
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Specifications
Attribute Value
Resistance 10 kΩ
Number of Resistors 4
Package/Case 0402 (1005M)
Termination Style Concave SMT
Tolerance ±5%
Automotive Standard AEC-Q200
Power Rating per Resistor 0.063W
Circuit Designator ISOL
Length 2mm
Depth 1mm
Height 0.45mm
Dimensions 2 x 1 x 0.45mm
Series CN
Temperature Coefficient ±200ppm/°C
Number of Terminals 8
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
10000 In stock for delivery within 5 working days
Price Each (On a Reel of 10000)
£ 0.029
(exc. VAT)
£ 0.035
(inc. VAT)
Units
Per unit
Per Reel*
10000 - 10000
£0.029
£290.00
20000 +
£0.022
£220.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Bourns CAY10 Series Chip Resistor arrays in an ...
Description:
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements. Convex terminals Resistance tolerance ±5 %Resistance range: 10Ω to 470 kΩ.
Concave termination with square corners resistor array. Less ...
Description:
Concave termination with square corners resistor array. Less board space than individual chips Isolated resistor elements.
CN1J4KTTD204J | KOA CNK Series 200kΩ ±5% Isolated ...
Description:
CN1J4KTTD204J | KOA CNK Series 200kΩ ±5% Isolated Array Resistor, 4 Resistors 0603 (1608M) package Convex SMT
Bussed square corner resistor array. Concave or convex ...
Description:
Bussed square corner resistor array. Concave or convex terminations Less board space than individual chips Eight bussed resistor elements included in one array.