- RS Stock No.:
- 167-4741
- Mfr. Part No.:
- CAY10-333J4LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4741
- Mfr. Part No.:
- CAY10-333J4LF
- Brand:
- Bourns
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAY10 Series Convex Chip Resistor Arrays
Bourns CAY10 Series Chip Resistor arrays in an 0804 package with 4 isolated elements.
Convex terminals
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
Resistance tolerance ±5 %
Resistance range: 10Ω to 470 kΩ
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Resistor Type | Array |
Number of Resistors | 4 |
Package/Case | 0804 (2010M) |
Power Rating | 0.125W |
Termination Style | Convex |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | ISOL |
Length | 2mm |
Depth | 1mm |
Height | 0.35mm |
Dimensions | 2 x 1 x 0.35mm |
Number of Terminals | 8 |
Series | CAY10 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±250ppm/°C |
- RS Stock No.:
- 167-4741
- Mfr. Part No.:
- CAY10-333J4LF
- Brand:
- Bourns