- RS Stock No.:
- 333-864
- Mfr. Part No.:
- RKC8BD103J
- Brand:
- KOA
Image representative of range
View all Resistor Arrays
20 In stock - FREE next working day delivery available
125 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 5)
£2.394
(exc. VAT)
£2.873
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.394 | £11.97 |
25 - 45 | £2.228 | £11.14 |
50 + | £2.082 | £10.41 |
*price indicative |
- RS Stock No.:
- 333-864
- Mfr. Part No.:
- RKC8BD103J
- Brand:
- KOA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SIL and DIL Package, Bus Style (RKC Series)
Specifications
Attribute | Value |
Resistance | 10kΩ |
Resistor Type | Network |
Number of Resistors | 8 |
Package/Case | SIP |
Power Rating | 1W |
Termination Style | Through Hole |
Tolerance | ±5% |
Case Style | Conformal |
Power Rating per Resistor | 0.125W |
Circuit Designator | BUS |
Length | 23.4mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 23.4mm |
Series | RKC |
Number of Terminals | 9 |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |