- RS Stock No.:
- 787-7428
- Mfr. Part No.:
- 9483
- Brand:
- Loctite
26 In stock - FREE next working day delivery available
Added
Price Each
£26.75
(exc. VAT)
£32.10
(inc. VAT)
Units | Per unit |
1 - 5 | £26.75 |
6 - 14 | £24.88 |
15 + | £23.89 |
- RS Stock No.:
- 787-7428
- Mfr. Part No.:
- 9483
- Brand:
- Loctite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Loctite Epoxy Resin Adhesive
The Loctite 50ml epoxy resin adhesive is a two-part, ultra-clear, flowing, general-purpose epoxy adhesive suitable for bonding and potting where optical clarity and high strength are required.
Features and Benefits
Setting time is 20 to 65 minutes
Service temperature ranges between -50°C and 150°C
Cure time of 210 minutes
Low moisture absorption
Cures at room temperature
Delivers a tensile strength of 47N/mm²
Ideal for bonding decorative panels and displays
Peel strength of .5N/mm
Viscosity is 7Pa-s
Service temperature ranges between -50°C and 150°C
Cure time of 210 minutes
Low moisture absorption
Cures at room temperature
Delivers a tensile strength of 47N/mm²
Ideal for bonding decorative panels and displays
Peel strength of .5N/mm
Viscosity is 7Pa-s
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Hysol 9483 |
Package Type | Dual Cartridge |
Package Size | 50 ml |
Cure Time | 210 min |
Colour | Transparent |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Setting Time | 20 → 65min |
Operating Temperature Range | -50 → +150 °C |
- RS Stock No.:
- 787-7428
- Mfr. Part No.:
- 9483
- Brand:
- Loctite