- RS Stock No.:
- 203-9034
- Mfr. Part No.:
- PXF-63/4/003-A & 236780
- Brand:
- Eaton
Discontinued product
Alternative
- RS Stock No.:
- 203-9034
- Mfr. Part No.:
- PXF-63/4/003-A & 236780
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CS
Product Details
The Eaton PXF-A RCD, a professional and high-quality range of residual current devices. Providing complete protection, these RCD's have been created and designed to protect users from a fatal electric shock through the use of the automatic switch-off of electricity where there is a fault. These RCD's are commonly installed in applications where there are exposed wires, prone to overheating or earth faults.
Fault current circuit breaker, conditionally current-proof up to 250 A
Pulsed current sensitive, type A
Contour and bus bar compatible with other P-Series devices
Double terminal with lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Free terminal space despite bus bar mounting
Protects from special non-smoothened forms of DC fault currents
Real contact position display
Triggered state display through signal contact
Retrofit table auxiliary switch
Standards: IEC / EN 61008 and approvals are DIN VDE 0664 part 10
Pulsed current sensitive, type A
Contour and bus bar compatible with other P-Series devices
Double terminal with lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Free terminal space despite bus bar mounting
Protects from special non-smoothened forms of DC fault currents
Real contact position display
Triggered state display through signal contact
Retrofit table auxiliary switch
Standards: IEC / EN 61008 and approvals are DIN VDE 0664 part 10
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Number of Poles | 4 |
Range | PXF |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 230 V ac, 400 V ac |
Series | PXF |