- RS Stock No.:
- 174-0402
- Mfr. Part No.:
- RF1406-000
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0402
- Mfr. Part No.:
- RF1406-000
- Brand:
- Wickmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wide range of automotive surface-mount PPTC
The miniSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
Specifications
Attribute | Value |
---|---|
Trip Current | 2.2A |
Voltage Rating | 8V dc |
Time to Trip | 0.3s |
Hold Current | 1.1A |
Maximum Current | 100 A |
Length | 4.73mm |
Height | 0.62mm |
Width | 3.41mm |
Minimum Resistance | 0.04Ω |
Maximum Resistance | 210mΩ |
Power Dissipation | 1.2W |
Minimum Operating Temperature | -40°C |
Package Size | 1812 |
Maximum Operating Temperature | +85°C |
Dimensions | 4.73 x 3.41 x 0.62mm |
Operating Temperature Range | -40 → +85 °C |
Series | MINISMDC |
Fuse Speed | F |
Body Material | Poly |