Wickmann 3A Resettable Fuse, 72 V ac, 72V dc

Discontinued
RS Stock No.:
174-0865
Mfr. Part No.:
RF2650-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

6A

Voltage Rating

72 V ac, 72V dc

Time to Trip

19.8s

Hold Current

3A

Maximum Current

40 A

Length

23.9mm

Height

28.6mm

Width

3mm

Minimum Resistance

0.04Ω

Maximum Resistance

100mΩ

Power Dissipation

2.8W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Orientation

Radial

COO (Country of Origin):
CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 6A trip current and 19. 8s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free