Allen Bradley Guardmaster Switch Disconnector Auxiliary Switch, 194R Series for Use with UL Enclosed Disconnect Switches
- RS Stock No.:
- 183-4346
- Mfr. Part No.:
- 194R-60-NN
- Brand:
- Allen Bradley Guardmaster
Available to back order for despatch 03/06/2024
Added
Price Each
£34.24
(exc. VAT)
£41.09
(inc. VAT)
Units | Per unit |
1 + | £34.24 |
- RS Stock No.:
- 183-4346
- Mfr. Part No.:
- 194R-60-NN
- Brand:
- Allen Bradley Guardmaster
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Allen Bradley Guardmaster 4th Pole Module For Enclosed Disconnect Switch, 60A Load Size, Non-Fused - 194R-60-NN
Expand your three-pole disconnect switch with this fourth pole module from the Allen Bradley Guardmaster range by Rockwell Automation. Intended for use with compatible rotary disconnect switches (183-4342 / 183-4344), it adds a fourth contact to fully disconnect larger and more complex electrical installations. The fourth pole's modular design lets it slot onto either side of your existing disconnect switch for greater flexibility in your wiring setup.
Horsepower ratings up to 40hp enable motor operation of the pole for automatic disconnection before maintenance, maximising operator safety
Compatible with single-phase and three-phase voltages for versatility
Features a 60A current rating, making it ideal for disconnecting heavy-duty electrical appliances
Non-fused design lets the pole work alongside your existing surge-protection components
Compatible with single-phase and three-phase voltages for versatility
Features a 60A current rating, making it ideal for disconnecting heavy-duty electrical appliances
Non-fused design lets the pole work alongside your existing surge-protection components
Standards and Certifications
CE (Conformitè Europëenne)
UKCA (UK Conformity Assessed)
UL (Underwriters' Laboratories)
UKCA (UK Conformity Assessed)
UL (Underwriters' Laboratories)
194R Disconnect Switch Accessories, 60A Non-Fused 4th Pole.
What's the difference between a rotary disconnect switch and a load break disconnect switch?
Rotary disconnect switches like the ones this pole is made for have a large analogue dial on their front, making it easy to switch them manually if needed. Load break switches automatically disconnect the circuit when they detect a predefined current.
Specifications
Attribute | Value |
---|---|
Series | 194R |
For Use With | UL Enclosed Disconnect Switches |
Accessory Type | Fourth Pole Module |