- RS Stock No.:
- 122-0508
- Mfr. Part No.:
- 26944021
- Brand:
- Socomec
2 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£37.20
(exc. VAT)
£44.64
(inc. VAT)
Units | Per unit |
1 + | £37.20 |
- RS Stock No.:
- 122-0508
- Mfr. Part No.:
- 26944021
- Brand:
- Socomec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
Features & Benefits:
- Complies with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory. *
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Series | SIRCOVER |
Related links
- Socomec Switch Disconnector Terminal Shroud, M Series
- Socomec Switch Disconnector Terminal Shroud, 5025 Series
- Socomec Switch Disconnector Terminal Shroud, FUSERBLOC Series
- Socomec Switch Disconnector Terminal Shroud, 2698 Series
- Socomec Switch Disconnector Terminal Shroud, 1509 Series
- Socomec Switch Disconnector Terminal Shroud, 3998 Series
- Socomec Switch Disconnector Terminal Shroud, ATyS Series
- Socomec Switch Disconnector Terminal Shroud, SIDER Series