- RS Stock No.:
- 451-0371
- Mfr. Part No.:
- 10208S4-433F
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 451-0371
- Mfr. Part No.:
- 10208S4-433F
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
Product Details
FM Remote Control System
A 'ready to operate' FM remote control system containing a handheld transmitter (KeeLoq) encoder and enclosed receiver decoder. Installation simply requires connections to a power supply and the output relay screw terminals. The output relays are activated by a key press on the transmitter encoder unit.
Complete remote control system
Additional transmitters available
1-4 channel remote control systems
12/24Vdc or 230Vac supply
High security protocol (KeeLoq)
'Easy Learn' transmitter encoder feature
Easy installation via screw terminals
Up to 50 transmitters per system
4 x relay output, 2.5A continuous (5A peak) @ 230Vac
Momentary or Latching outputs
IP65 rated receiver enclosure (Wall Mounting Lugs Supplied)
Requires no radio licence (complies with ETDI300-683 (Tx))
Additional transmitters available
1-4 channel remote control systems
12/24Vdc or 230Vac supply
High security protocol (KeeLoq)
'Easy Learn' transmitter encoder feature
Easy installation via screw terminals
Up to 50 transmitters per system
4 x relay output, 2.5A continuous (5A peak) @ 230Vac
Momentary or Latching outputs
IP65 rated receiver enclosure (Wall Mounting Lugs Supplied)
Requires no radio licence (complies with ETDI300-683 (Tx))
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Frequency | 433.92MHz |
Modulation | FM |
Number of Channels | 4 |
Nominal Supply Voltage | 12 V, 24 V |
Dimensions | 110 x 85 x 35mm |
Depth | 65mm |
Height | 24mm |
Maximum Operating Temperature | +55°C |
Maximum Supply Voltage | 28V |
Minimum Operating Temperature | 0°C |
Minimum Supply Voltage | 10V |
Width | 110mm |