Sick Contrast Sensors 10 mm, Green LED, PNP, 100 mA, 10 → 30 V dc, IP67
19 In stock - FREE next working day delivery available
Price Each
£346.52
(exc. VAT)
£415.82
(inc. VAT)
Units | Per unit |
1 + | £346.52 |
Added
- RS Stock No.:
- 263-8405
- Mfr. Part No.:
- KT5G-2P1111
- Brand:
- Sick
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Type KT5 Contrast Sensor
Attribute | Value |
Detection Range | 10 mm |
Light Source | Green LED |
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 10 kHz |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 30 V dc |
LED Status Display | Yes |
Series | KT5G |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |