HOA149-001 Honeywell, Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
- 171-4930
- Mfr. Part No.:
- HOA149-001
- Brand:
- Honeywell
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 171-4930
- Mfr. Part No.:
- HOA149-001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Peak Sensor Distance | 12.7mm | |
| Output Device | Phototransistor | |
| Typical Rise Time | 15µs | |
| Typical Fall Time | 15µs | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Peak Sensor Distance 12.7mm | ||
Output Device Phototransistor | ||
Typical Rise Time 15µs | ||
Typical Fall Time 15µs | ||
Number of Pins 4 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Non Compliant
