- RS Stock No.:
- 760-2925
- Mfr. Part No.:
- DB2430700L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-2925
- Mfr. Part No.:
- DB2430700L
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, 2A to 5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TMiniP2-F2-B |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 370mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 50A |