- RS Stock No.:
- 823-1457
- Mfr. Part No.:
- MMBD4448HTC-7-F
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-1457
- Mfr. Part No.:
- MMBD4448HTC-7-F
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Fast Switching Diode Array, MMBD4448H Series, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOT-523 (SC-89) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.7mm |
Width | 0.85mm |
Height | 1.7mm |
Dimensions | 1.7 x 0.85 x 0.8mm |
- RS Stock No.:
- 823-1457
- Mfr. Part No.:
- MMBD4448HTC-7-F
- Brand:
- DiodesZetex