MagnaChip MPSC2N60U120 Dual Diode Module, Isolated, 1200V 120A, 4-Pin SOT-227

  • RS Stock No. 784-6272
  • Mfr. Part No. MPSC2N60U120
  • Brand MagnaChip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

FRD (Fast Recovery Diode) Module, MagnaChip

Diodes and Rectifiers, MagnaChip

Specifications
Attribute Value
Maximum Continuous Forward Current 120A
Diode Configuration Isolated
Number of Elements per Chip 2
Peak Reverse Repetitive Voltage 1200V
Mounting Type Panel Mount
Package Type SOT-227
Diode Type Silicon Junction
Pin Count 4
Maximum Forward Voltage Drop 2.8V
Length 38.5mm
Width 25.2mm
Height 9.8mm
Peak Reverse Recovery Time 110ns
Minimum Operating Temperature -40 °C
Peak Non-Repetitive Forward Surge Current 840A
Peak Reverse Current 1mA
Maximum Operating Temperature +150 °C
Dimensions 38.5 x 25.2 x 9.8mm
Discontinued product