- RS Stock No.:
- 774-3287
- Mfr. Part No.:
- 1N4934G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 774-3287
- Mfr. Part No.:
- 1N4934G
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.2V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 300ns |
Diameter | 2.7mm |
Peak Non-Repetitive Forward Surge Current | 30A |