- RS Stock No.:
- 688-2249
- Mfr. Part No.:
- SS19 R3
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 688-2249
- Mfr. Part No.:
- SS19 R3
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 90V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 30A |
- RS Stock No.:
- 688-2249
- Mfr. Part No.:
- SS19 R3
- Brand:
- Taiwan Semiconductor