- RS Stock No.:
- 186-7690
- Mfr. Part No.:
- MUR1610CTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7690
- Mfr. Part No.:
- MUR1610CTG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.
Ultrafast 35 and 60 Nanosecond Recovery Times
175 C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 Volts
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U1610, U1615, U1620, U1640, U1660
175 C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 Volts
Low Leakage Specified @ 150 C Case Temperature
Current Derating @ Both Case and Ambient Temperatures
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
Marking: U1610, U1615, U1620, U1640, U1660
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220 |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Fast Recovery |
Diode Type | Silicon Junction |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Peak Non-Repetitive Forward Surge Current | 100A |