- RS Stock No.:
- 186-7562
- Mfr. Part No.:
- UD1006FR-H
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7562
- Mfr. Part No.:
- UD1006FR-H
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
UD1006FR is Planar Ultrafast Rectifier, Low VF type, 10A, 600V, 1.3V, TO-220F-2FS for Switching Applications.
VRRM=600V
VF=1.3V max (IF=10A)
trr=60ns(typ) (IF=0.5A, IR=1A)
Halogen free compliance
VF=1.3V max (IF=10A)
trr=60ns(typ) (IF=0.5A, IR=1A)
Halogen free compliance
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220F |
Maximum Continuous Forward Current | 18A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Peak Reverse Recovery Time | 150ns |
Peak Non-Repetitive Forward Surge Current | 120A |