- RS Stock No.:
- 186-7561
- Mfr. Part No.:
- SURS8360BT3G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7561
- Mfr. Part No.:
- SURS8360BT3G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The Ultrafast Rectifier employs state of the art epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for high voltage, high frequency rectification or as free wheeling and protection diodes in surface mount applications, where compact size and weight are critical to the system.
Pb-Free Package
Marking: B36B
Highly Stable Oxide Passivated Junction
Weight: 95 mg (approximately)
Polarity: Polarity Band Indicates Cathode Lead
Small Compact Surface Mountable Package with J-Bend Leads
Shipped in 16 mm Tape and Reel, 2500 units per reel
Case: Epoxy, Molded
Rectangular Package for Automated Handling
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
SURS8 and SURS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
PPAP capable
Benefits
End Products
Notebook power supplies
Applications
SMPS Power Supplies
Marking: B36B
Highly Stable Oxide Passivated Junction
Weight: 95 mg (approximately)
Polarity: Polarity Band Indicates Cathode Lead
Small Compact Surface Mountable Package with J-Bend Leads
Shipped in 16 mm Tape and Reel, 2500 units per reel
Case: Epoxy, Molded
Rectangular Package for Automated Handling
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
SURS8 and SURS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
PPAP capable
Benefits
End Products
Notebook power supplies
Applications
SMPS Power Supplies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CASE 403A |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Peak Reverse Recovery Time | 75ns |
Peak Non-Repetitive Forward Surge Current | 100A |