- RS Stock No.:
- 185-8824
- Mfr. Part No.:
- NSR05301MX4T5G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8824
- Mfr. Part No.:
- NSR05301MX4T5G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
These Schottky diodes are optimized for low forward voltage drop and low leakage current that offers the most optimal power dissipation in applications. They are housed in space saving micro−packaging ideal for space constrained applications.
Smallest Package Available (01005), 0.445mm x 0.24mm
500 mA of Continuous Forward Current
Low Forward Voltage Drop − 430 mV (Typ.) @ IF = 200 mA
Low Reverse Current − 25 μA (Typ.) @ VR = 30 V
Low trr − 9 ns Typical
Low Capacitance − 19 pF Typical
Typical Applications
Mobile and Wearable Devices
LED Boost Converters
Buck and Boost dc−dc Converters
Reverse Voltage and Current Protection
Clamping & Protection
500 mA of Continuous Forward Current
Low Forward Voltage Drop − 430 mV (Typ.) @ IF = 200 mA
Low Reverse Current − 25 μA (Typ.) @ VR = 30 V
Low trr − 9 ns Typical
Low Capacitance − 19 pF Typical
Typical Applications
Mobile and Wearable Devices
LED Boost Converters
Buck and Boost dc−dc Converters
Reverse Voltage and Current Protection
Clamping & Protection
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | X4DFN |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 430mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |