- RS Stock No.:
- 183-5360
- Mfr. Part No.:
- RFN10BM6STL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5360
- Mfr. Part No.:
- RFN10BM6STL
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RFN10BM6S is the silicon epitaxial planar type Fast Recovery Diode.
Low switching loss
High current overload capacity
High current overload capacity
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TO-252 |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Fast Recovery Epitaxial Diode |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 50ns |
Peak Non-Repetitive Forward Surge Current | 100A |