- RS Stock No.:
- 180-8796
- Mfr. Part No.:
- GF1D-E3/67A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 180-8796
- Mfr. Part No.:
- GF1D-E3/67A
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Vishay GF1D series surface mount Schottky rectifier exhibit very low forward voltage drop with low leakage current. It use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Operating junction and storage temperature range -65 to +175°C
Ideal for automated placement
Ideal for automated placement
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214BA |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Recovery Rectifier |
Pin Count | 2 |
Number of Elements per Chip | 1 |