- RS Stock No.:
- 170-2446
- Mfr. Part No.:
- RB160L-40TE25
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 170-2446
- Mfr. Part No.:
- RB160L-40TE25
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-106 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 70A |