ROHM 600V 5A, Diode, 2 + Tab-Pin TO220NFN RF505TF6S

  • RS Stock No. 168-0447
  • Mfr. Part No. RF505TF6S
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

High-reliability TO-220 package product.

Specifications
Attribute Value
Mounting Type Through Hole
Package Type TO220NFN
Maximum Continuous Forward Current 5A
Peak Reverse Repetitive Voltage 600V
Diode Configuration Single
Rectifier Type Fast Recovery
Pin Count 2 + Tab
Number of Elements per Chip 1
Diode Technology Silicon Junction
Peak Reverse Recovery Time 30ns
Peak Non-Repetitive Forward Surge Current 80A
Available to back order for despatch when stock is available
Price Each (In a Tube of 1000)
£ 0.455
(exc. VAT)
£ 0.546
(inc. VAT)
Units
Per unit
Per Tube*
1000 +
£0.455
£455.00
*price indicative
Related Products
Versatile and high-efficiency Standard Recovery Power Diodes in ...
Description:
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
RFN30TS6D is silicon epitaxial planar type Standard Fast ...
Description:
RFN30TS6D is silicon epitaxial planar type Standard Fast Recovery Diode. Low forward voltage Low switching loss High current overload capacity.
RRE07VSM6S is small power mold type (TUMD2SM) rectifying ...
Description:
RRE07VSM6S is small power mold type (TUMD2SM) rectifying diode. Small mold type (TUMD2SM)High voltage Low VF type.
RFN2LAM6S is Super Fast Recovery Diode for general ...
Description:
RFN2LAM6S is Super Fast Recovery Diode for general rectification. Series:Standard Fast Recovery Applications:General rectification Features:Low forward voltage Low switching loss Construction:Silicon epitaxial planar type.