Infineon 250V 250mA, Diode, 2-Pin SOD-323 BAS2103WE6433HTMA1

  • RS Stock No. 166-1013
  • Mfr. Part No. BAS2103WE6433HTMA1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon

Specifications
Attribute Value
Diode Configuration Single
Maximum Continuous Forward Current 250mA
Number of Elements per Chip 1
Rectifier Type Switching
Peak Reverse Repetitive Voltage 250V
Mounting Type Surface Mount
Package Type SOD-323
Diode Technology Silicon Junction
Pin Count 2
Maximum Forward Voltage Drop 1.25V
Peak Reverse Recovery Time 50ns
Discontinued product
Related Products
Supports customised high density circuit designsLow-leakage and high-voltage ...
Description:
Supports customised high density circuit designsLow-leakage and high-voltage types availableHigh switching speedsLow capacitance.
Whether you are working on a new design, ...
Description:
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Versatile and high-efficiency Standard Recovery Power Diodes in ...
Description:
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
BAS21AHT1G | ON Semi 250V 200mA, Diode, 2-Pin ...
Description:
BAS21AHT1G | ON Semi 250V 200mA, Diode, 2-Pin SOD-323 BAS21AHT1G