- RS Stock No.:
- 165-2454
- Mfr. Part No.:
- SBYV27-150
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 165-2454
- Mfr. Part No.:
- SBYV27-150
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
Glass passivated chip junction,
Ultrafast reverse recovery time,
Low forward voltage drop,
Low switching losses, high efficiency,
High forward surge capability,
Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Glass passivated chip junction,
Ultrafast reverse recovery time,
Low forward voltage drop,
Low switching losses, high efficiency,
High forward surge capability,
Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.07V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 15ns |
Diameter | 3.6mm |
Peak Non-Repetitive Forward Surge Current | 50A |