- RS Stock No.:
- 163-0791
- Mfr. Part No.:
- NRVBS3200T3G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0791
- Mfr. Part No.:
- NRVBS3200T3G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.
Pb-Free
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Designed for Optimal Automated Board Assembly
Stress protection guarding
Epoxy Moulded Case
Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 840mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 100A |