- RS Stock No.:
- 152-7776
- Mfr. Part No.:
- PMEG4005EGWX
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-7776
- Mfr. Part No.:
- PMEG4005EGWX
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.
40 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.
Forward current: IF ≤ 1 A
Reverse voltage: VR ≤ 30 V
Low forward voltage typ. VF = 450 mV
Low reverse current typ. IR = 40 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
Reverse voltage: VR ≤ 30 V
Low forward voltage typ. VF = 450 mV
Low reverse current typ. IR = 40 μA
Small SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption applications
Automotive applications
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-123 |
Maximum Continuous Forward Current | 500mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 10A |
- RS Stock No.:
- 152-7776
- Mfr. Part No.:
- PMEG4005EGWX
- Brand:
- Nexperia