- RS Stock No.:
- 152-7179
- Mfr. Part No.:
- PMEG045V050EPD
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-7179
- Mfr. Part No.:
- PMEG045V050EPD
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
45 V, 5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 5 A
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | CFP-15 |
Maximum Continuous Forward Current | 7A |
Peak Reverse Repetitive Voltage | 45V |
Diode Configuration | Common Cathode |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 19ns |
Peak Non-Repetitive Forward Surge Current | 160A |