- RS Stock No.:
- 146-2312
- Mfr. Part No.:
- HS3JB R5
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 146-2312
- Mfr. Part No.:
- HS3JB R5
- Brand:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 75ns |
Peak Non-Repetitive Forward Surge Current | 100A |
- RS Stock No.:
- 146-2312
- Mfr. Part No.:
- HS3JB R5
- Brand:
- Taiwan Semiconductor