- RS Stock No.:
- 133-5605
- Mfr. Part No.:
- S1MSP1-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 133-5605
- Mfr. Part No.:
- S1MSP1-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerDI 123 |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 1000V |
Diode Configuration | Single |
Rectifier Type | High Voltage |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Peak Reverse Recovery Time | 1.2µs |
Peak Non-Repetitive Forward Surge Current | 25A |