- RS Stock No.:
- 133-3371
- Mfr. Part No.:
- SDT5H100P5-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 133-3371
- Mfr. Part No.:
- SDT5H100P5-7
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | PowerDI 5 |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 620mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |
- RS Stock No.:
- 133-3371
- Mfr. Part No.:
- SDT5H100P5-7
- Brand:
- DiodesZetex