- RS Stock No.:
- 133-3253
- Mfr. Part No.:
- RBR10BM30ATL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-3253
- Mfr. Part No.:
- RBR10BM30ATL
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 1A to 30A, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DPAK (TO-252) |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Schottky |
Pin Count | 3 + Tab |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS Stock No.:
- 133-3253
- Mfr. Part No.:
- RBR10BM30ATL
- Brand:
- ROHM